725-028-520-101

Heilind Number:EDA725-028-520-101
Manufacturer:EDAC
Manufacturer Number:725-028-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-520-101

Detailed Description

Upgrade your PCB connectivity with our 725-028-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row layout with 28 positions, it allows for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its quality and make the right connection with our Card Edge Connector.