725-028-522-101

Heilind Number:EDA725-028-522-101
Manufacturer:EDAC
Manufacturer Number:725-028-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-522-101

Detailed Description

Introducing our 725-028-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector offers impeccable performance with a current rating of 3A, making it ideal for a wide range of applications. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and excellent conductivity. Featuring a single row layout with 28 positions, it ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in the 725-028-522-101 for seamless connectivity and superior quality in your PCB assembly projects.