725-028-522-201

Heilind Number:EDA725-028-522-201
Manufacturer:EDAC
Manufacturer Number:725-028-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-522-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees secure connections. Boasting a dual-row configuration with a pitch of .1 in and row spacing of .2 in, it offers versatility in PCB setups. With 28 positions, it accommodates multiple connections effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setups with this essential component.