725-028-525-101

Heilind Number:EDA725-028-525-101
Manufacturer:EDAC
Manufacturer Number:725-028-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-525-101

Detailed Description

Introducing our 725-028-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only visually appealing but also offers exceptional functionality. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This single-row connector with 28 positions and a pitch of .1 inches provides ample connectivity options for your PCB layout. The copper alloy contact material ensures optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.