725-028-525-201

Heilind Number:EDA725-028-525-201
Manufacturer:EDAC
Manufacturer Number:725-028-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-525-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. Its 2-row design with 28 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Trust in this high-quality component to optimize performance in your electronic systems.