725-028-540-101

Heilind Number:EDA725-028-540-101
Manufacturer:EDAC
Manufacturer Number:725-028-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-540-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-028-540-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 28 positions, offering high-speed data transmission and power delivery capabilities. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide range of operating environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise positioning is guaranteed. Its straight mount orientation facilitates easy installation, making it ideal for board-to-board connections. Trust in this connector for efficient and secure linkages in your electronic assemblies.