725-028-540-201

Heilind Number:EDA725-028-540-201
Manufacturer:EDAC
Manufacturer Number:725-028-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-540-201

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 28 positions, it offers ample space for seamless PCB integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for board-to-board PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your projects with this high-quality component.