725-028-541-101

Heilind Number:EDA725-028-541-101
Manufacturer:EDAC
Manufacturer Number:725-028-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for high-performance board-to-board connections. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last in demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it ensures reliable and efficient power transmission. The single-row design with 28 positions and a pitch of .1 inches offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the quality and precision of our Card Edge Connector for seamless and secure PCB connections. Elevate your electronic designs with this essential component.