725-028-541-201

Heilind Number:EDA725-028-541-201
Manufacturer:EDAC
Manufacturer Number:725-028-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-541-201

Detailed Description

Enhance your electronic connections with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable connectivity for a variety of applications. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility and durability in any environment. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.