725-028-545-201

Heilind Number:EDA725-028-545-201
Manufacturer:EDAC
Manufacturer Number:725-028-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-545-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its durable black housing is made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a pitch of .1 inches and two rows of 28 copper alloy contacts, it guarantees efficient data transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your system with this essential component for optimal performance.