725-028-560-201

Heilind Number:EDA725-028-560-201
Manufacturer:EDAC
Manufacturer Number:725-028-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-028-560-201

Detailed Description

Enhance connectivity within your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows of 28 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for robust and efficient PCB connectivity.