725-029-520-101

Heilind Number:EDA725-029-520-101
Manufacturer:EDAC
Manufacturer Number:725-029-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-029-520-101

Detailed Description

Introducing our 725-029-520-101 Press-fit Card Edge Connector, meticulously engineered for seamless board-to-board connectivity. This sleek and sophisticated connector, in a striking black hue, boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in even the most demanding environments. With a single row design and 29 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse, delivering exceptional performance with every connection. Trust in its quality and efficiency for all your PCB connectivity needs.