725-029-522-101

Heilind Number:EDA725-029-522-101
Manufacturer:EDAC
Manufacturer Number:725-029-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-029-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-029-522-101

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 29 positions, it offers ample room for secure connections. The high-quality Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for optimal performance. Elevate your device assembly process with this essential component, a must-have in any engineer's toolkit.