725-029-525-101

Heilind Number:EDA725-029-525-101
Manufacturer:EDAC
Manufacturer Number:725-029-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-029-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-029-525-101

Detailed Description

Introducing our 725-029-525-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, this connector guarantees reliable connectivity in even the most demanding environments. With a pitch of .1 inches and 29 positions, it offers ample connectivity options with precise alignment. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Rated for up to 3A of current, it ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your connectivity with our Card Edge Connector, setting the standard for performance and durability.