725-029-541-101

Heilind Number:EDA725-029-541-101
Manufacturer:EDAC
Manufacturer Number:725-029-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-029-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 725-029-541-101). Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 29 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, available now in our Products category under Connectors.