725-029-545-101

Heilind Number:EDA725-029-545-101
Manufacturer:EDAC
Manufacturer Number:725-029-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-029-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-029-545-101

Detailed Description

Upgrade your PCB connectivity with our 725-029-545-101 Press-fit Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3 A amperage capacity and features a housing made of UL 94V-0 Thermoplastic Polyester for superior safety. With a single row layout and 29 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. A pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component, part of our comprehensive selection of high-quality connectors.