725-030-520-101

Heilind Number:EDA725-030-520-101
Manufacturer:EDAC
Manufacturer Number:725-030-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-520-101

Detailed Description

Introducing our 725-030-520-101 Press-fit Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed in a striking black color, this connector offers reliable performance with a current rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both safety and longevity. With one row and 30 positions, it provides ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the 725-030-520-101 for seamless board-to-board connections in your electronic designs.