725-030-520-201

Heilind Number:EDA725-030-520-201
Manufacturer:EDAC
Manufacturer Number:725-030-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 30 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it is perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore the possibilities with this essential connector in the Board To Board PCB category.