725-030-522-101

Heilind Number:EDA725-030-522-101
Manufacturer:EDAC
Manufacturer Number:725-030-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-522-101

Detailed Description

Upgrade your electronics with our cutting-edge Press-fit Card Edge Connector. Designed for seamless connectivity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal performance. The copper alloy contact material guarantees reliable conductivity, while the 30 positions accommodate a variety of connections. Perfect for board-to-board PCB setups, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its high-quality construction to enhance the efficiency of your devices. Elevate your assembly process with this essential component.