725-030-522-201

Heilind Number:EDA725-030-522-201
Manufacturer:EDAC
Manufacturer Number:725-030-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transfer at an amperage of 3 A. Its double-row configuration with 30 positions and a pitch of .1 inches offers versatile connectivity options, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments, making it a perfect choice for a wide range of applications in various industries. Elevate your PCB assembly with this high-quality connector, a crucial component for seamless board-to-board connectivity.