725-030-525-101

Heilind Number:EDA725-030-525-101
Manufacturer:EDAC
Manufacturer Number:725-030-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-525-101

Detailed Description

Introducing our cutting-edge 725-030-525-101 Press-fit Card Edge Connector, a must-have for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design that not only adds a touch of sophistication to your setup but also ensures easy identification. With a maximum amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets the highest safety standards. Featuring a single row with 30 copper alloy contacts, each positioned precisely at .1-inch pitch and .2-inch row spacing, it allows for efficient data transfer. Its straight mount orientation simplifies installation while its wide operating temperature range of -40 to 105°C ensures durability even in harsh environments. Trust in the 725-030-525-101 to deliver unparalleled connectivity solutions for your PCB projects.