725-030-525-201

Heilind Number:EDA725-030-525-201
Manufacturer:EDAC
Manufacturer Number:725-030-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black, designed for seamless integration in electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of 30 positions each, it provides ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, and with a pitch of .1 inches and row spacing of .2 inches, precise connection is assured. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for optimal connectivity in your electronic projects.