725-030-540-101

Heilind Number:EDA725-030-540-101
Manufacturer:EDAC
Manufacturer Number:725-030-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-540-101

Detailed Description

Upgrade your PCB connectivity with our 725-030-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish that not only adds a touch of sophistication to your setup but also ensures durability. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets the highest safety standards. The single row design with 30 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Whether you're working in extreme cold or heat, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component that falls under the category of high-quality connectors, specifically Board To Board PCB Connectors and Card Edge Connectors. Trust in the reliability and performance of our product to meet your connectivity needs seamlessly.