725-030-540-201

Heilind Number:EDA725-030-540-201
Manufacturer:EDAC
Manufacturer Number:725-030-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-540-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features two rows of 30 positions each, ensuring efficient and reliable data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance in a variety of environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Perfect for use in a range of applications, this connector is a must-have for any electronic project. Elevate your connectivity experience with this essential component.