725-030-541-101

Heilind Number:EDA725-030-541-101
Manufacturer:EDAC
Manufacturer Number:725-030-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for seamless board-to-board PCB connections. This sleek and durable connector, boasting a striking black housing made of UL 94V-0 Thermoplastic Polyester, offers a reliable amperage of 3A. With a single row design and 30 positions, it ensures efficient and secure connectivity. The copper alloy contact material, along with a pitch of .1in and row spacing of .2in, guarantees optimal signal transmission. Engineered for versatility, it features a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in this essential component for your electronic assemblies, meeting the highest industry standards for performance and durability.