725-030-541-201

Heilind Number:EDA725-030-541-201
Manufacturer:EDAC
Manufacturer Number:725-030-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal performance in any setting. With a double-row configuration and 30 positions, it offers versatile connectivity options. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.