725-030-545-101

Heilind Number:EDA725-030-545-101
Manufacturer:EDAC
Manufacturer Number:725-030-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-545-101

Detailed Description

Introducing the 725-030-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row with 30 positions, each crafted from durable Copper Alloy for enhanced conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its black color and straight mount orientation make for a sleek and space-efficient installation. Trust in the 725-030-545-101 for efficient and secure card edge connections in your PCB assemblies.