725-030-545-201

Heilind Number:EDA725-030-545-201
Manufacturer:EDAC
Manufacturer Number:725-030-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-545-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and efficient data transmission. Featuring 30 positions and a straight mount orientation, it facilitates seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.