725-030-560-201

Heilind Number:EDA725-030-560-201
Manufacturer:EDAC
Manufacturer Number:725-030-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-030-560-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it can accommodate up to 30 positions with a pitch of .1 inches, making it perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your projects with this reliable and high-performance connector.