725-031-520-101

Heilind Number:EDA725-031-520-101
Manufacturer:EDAC
Manufacturer Number:725-031-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-031-520-101

Detailed Description

Introducing our 725-031-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring both durability and functionality. With a pitch of .1 inch and 31 positions in a single row, it offers high-density connectivity for your PCBs. The straight mount orientation and precise row spacing of .2 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Trust in the quality and efficiency of this connector for all your electronic design needs.