725-031-522-101

Heilind Number:EDA725-031-522-101
Manufacturer:EDAC
Manufacturer Number:725-031-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-031-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-031-522-101

Detailed Description

Introducing our 725-031-522-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the press-fit installation method ensures a stable and vibration-resistant connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for use in a variety of environments. Trust in the 725-031-522-101 for seamless and efficient PCB connectivity.