725-031-525-101

Heilind Number:EDA725-031-525-101
Manufacturer:EDAC
Manufacturer Number:725-031-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-031-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-031-525-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 725-031-525-101). Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, 31 contact positions, and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component, available now in our extensive line of PCB connectors.