725-031-540-101

Heilind Number:EDA725-031-540-101
Manufacturer:EDAC
Manufacturer Number:725-031-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-031-540-101

Detailed Description

Introducing our 725-031-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees efficient power transmission. The 1-row, 31-position layout, along with a pitch of .1 in and row spacing of .2 in, allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for seamless and efficient PCB connectivity in your electronic projects.