725-031-541-101

Heilind Number:EDA725-031-541-101
Manufacturer:EDAC
Manufacturer Number:725-031-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-031-541-101

Detailed Description

Enhance connectivity in your PCB assembly with our 725-031-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row of 31 positions, each plated with high-quality Copper Alloy for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in a variety of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the efficiency and longevity of this essential component. Explore our full range of PCB connectors for all your interconnection needs.