725-031-545-101

Heilind Number:EDA725-031-545-101
Manufacturer:EDAC
Manufacturer Number:725-031-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-031-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-031-545-101

Detailed Description

Introducing the 725-031-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row configuration and a total of 31 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the 725-031-545-101 for all your PCB connectivity needs.