725-032-520-101

Heilind Number:EDA725-032-520-101
Manufacturer:EDAC
Manufacturer Number:725-032-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-520-101

Detailed Description

Introducing the 725-032-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 32 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure installation. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this Card Edge Connector for efficient and dependable performance in your PCB assembly projects.