725-032-520-201

Heilind Number:EDA725-032-520-201
Manufacturer:EDAC
Manufacturer Number:725-032-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 32 positions and a pitch of .1 inch, it offers ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this essential component.