725-032-522-101

Heilind Number:EDA725-032-522-101
Manufacturer:EDAC
Manufacturer Number:725-032-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-522-101

Detailed Description

Upgrade your PCB connections with the 725-032-522-101 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The connector offers 32 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, perfect for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Elevate your connectivity with the 725-032-522-101.