725-032-525-101

Heilind Number:EDA725-032-525-101
Manufacturer:EDAC
Manufacturer Number:725-032-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-525-101

Detailed Description

Introducing the 725-032-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. With a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers exceptional durability. Featuring a single row configuration with 32 positions, it allows for efficient data transfer and power delivery. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in the 725-032-525-101 for seamless and secure PCB connections.