725-032-525-201

Heilind Number:EDA725-032-525-201
Manufacturer:EDAC
Manufacturer Number:725-032-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-525-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, this connector ensures reliable performance. Featuring a dual-row configuration with 32 positions and a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your systems with this essential component for secure and efficient connectivity.