725-032-540-101

Heilind Number:EDA725-032-540-101
Manufacturer:EDAC
Manufacturer Number:725-032-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this sleek black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With a single row configuration and 32 copper alloy contact positions, it ensures seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component in the world of connectors.