725-032-540-201

Heilind Number:EDA725-032-540-201
Manufacturer:EDAC
Manufacturer Number:725-032-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-540-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in diverse environments. With two rows of 32 copper alloy contacts, it facilitates efficient data transfer at a current rating of 3A. The precise .1-inch pitch and .2-inch row spacing guarantee secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your electronic assemblies with this essential component.