725-032-541-101

Heilind Number:EDA725-032-541-101
Manufacturer:EDAC
Manufacturer Number:725-032-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-541-101

Detailed Description

Introducing our 725-032-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector ensures reliable performance in even the most demanding applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks professional but also offers superior heat resistance. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 32 positions allows for efficient data transfer. Its .1-inch pitch and .2-inch row spacing make installation a breeze, whether straight-mounted or at an angle. Rated for 3A of current and with an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Trust in the 725-032-541-101 for seamless connectivity in your PCB projects.