725-032-541-201

Heilind Number:EDA725-032-541-201
Manufacturer:EDAC
Manufacturer Number:725-032-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector guarantees efficient power transmission with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your board. Boasting 32 positions and a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.