725-032-545-101

Heilind Number:EDA725-032-545-101
Manufacturer:EDAC
Manufacturer Number:725-032-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-545-101

Detailed Description

Introducing the 725-032-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly integrating PCBs. Designed for maximum performance, this connector boasts a black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission. Perfect for board-to-board connections, this connector features a straight mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in the 725-032-545-101 for exceptional quality and performance in your electronic projects.