725-032-560-201

Heilind Number:EDA725-032-560-201
Manufacturer:EDAC
Manufacturer Number:725-032-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-032-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 32 copper alloy contacts, it guarantees reliable performance, even in demanding environments. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its 3A amperage rating and superior construction to meet your connectivity needs effortlessly. Elevate your circuit board designs with this essential component.