725-033-520-101

Heilind Number:EDA725-033-520-101
Manufacturer:EDAC
Manufacturer Number:725-033-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-033-520-101

Detailed Description

Introducing our 725-033-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a pitch of .1 inches and features a single row with 33 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees exceptional performance even in the most demanding environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and reliability. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to deliver optimal connectivity for your electronic projects.