725-033-522-101

Heilind Number:EDA725-033-522-101
Manufacturer:EDAC
Manufacturer Number:725-033-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-033-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-033-522-101

Detailed Description

Introducing our 725-033-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 33 positions, it offers ample connectivity options with a pitch of .1 inches. The contact material, Copper Alloy, guarantees optimal conductivity. Engineered for ease of installation, it boasts a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in our connector for secure and efficient PCB connectivity, meeting the highest standards of quality and performance.