725-033-525-101

Heilind Number:EDA725-033-525-101
Manufacturer:EDAC
Manufacturer Number:725-033-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-033-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-033-525-101

Detailed Description

Introducing our 725-033-525-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal conductivity and durability, this connector features 33 positions in a single row configuration, with a pitch of .1 inches and row spacing of .2 inches. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring flame retardancy and reliability in any environment. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent electrical performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation on PCBs. Trust in our Card Edge Connector to deliver superior connectivity for your projects.