725-033-540-101

Heilind Number:EDA725-033-540-101
Manufacturer:EDAC
Manufacturer Number:725-033-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-033-540-101

Detailed Description

Introducing our 725-033-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for optimal performance, this sleek black connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB needs. The high-quality copper alloy contacts and precise .1 inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic system. Upgrade your connectivity with our EDA725 series.